DS1213C Smartsocket DIP-28 Built in CMOS Controller Circuit

114219

Clearance

View larger image

$21.95 ea


  • Part no.: 114219
  • Manufacturer: DALLAS SEMICONDUCTOR
  • Manufacturer no.: DS1213C
Pricing
# of units Price
1+ $21.95
10+ $19.95
100+ $18.95

DS1213C SmartSocket, DIP-28 W/ Built-in CMOS Controller Circuit


The DS1213C SmartSocket is a 28-pin, 600 mil DIP socket with a built-in CMOS controller circuit and an embedded lithium energy source. It accepts a 32K x 8 JEDEC bytewide CMOS static RAM. When the socket is mated with a CMOS RAM, it provides a complete solution to problems associated with memory volatility. The SmartSocket monitors incoming VCC for an out-of-tolerance condition. When such a condition occurs, the internal lithium energy source is automatically switched on and write protection is unconditionally enabled to prevent data corruption.

Using the SmartSocket saves printed circuit board space since the SRAM/SmartSocket combination occupies no more area than the memory alone. The SmartSocket uses only Pins 20 and 28 for RAM control. All other pins are passed straight through.

Features:
  • Accepts standard 32K x 8 CMOS static RAMs
  • Embedded lithium energy cell retains RAM data
  • Self-contained circuitry safeguards data
  • Data retention time is greater than 10 years with the proper RAM selection
  • Proven gas-tight socket contacts
  • Operating temperature range 0°C to 70°C


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product