IC,74HCT02D,653,QUAD 2-INPUT N
OR GATE

1319460

$0.15 ea


  • Part no.: 1319460
  • Manufacturer: PHILIPS SEMICONDUCTOR
  • Manufacturer no.: 74HCT02D,653
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
2500+ $0.15
12500+ $0.12
25000+ $0.11
NOTE:
  • • Order in multiples of 2,500
NOR Gate 4-Element 2-IN CMOS 14-Pin SO


IC,74HCT02D,653,QUAD 2-INPUT N
OR GATE

Report a problem
Suggest a product
Specification Value
Logic FunctionNOR
Moisture Sensitivity Level1
Lead FinishNickel/Palladium/Gold
Maximum Processing Temperature260
MountingSurface Mount
PackagingTape & Reel
Supplier PackageSOP
Maximum Propagation Delay Time @ Maximum CL19@4.5V ns
Maximum Quiescent Current2 uA
Fabrication TechnologyCMOS
Maximum Operating Supply Voltage5.5
Minimum Operating Supply Voltage4.5
Operating Temperature-40 to 125 C
Pin Count14
Package14SOP
Number of Output Enables per Element0
Number of Selection Inputs per Element0


Report a problem
Suggest a product