Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, CMOS >> 74HCT Series (SMD)

IC, 74HCT02D, 653, Quad 2 Input N or Gate

View 74HCT02D,653: Quad 2 Input nor Gate (74HCT Series (SMD) )

74HCT02D,653: Quad 2 Input nor Gate (74HCT Series (SMD) )


Image is representative only
Philips Semi
Jameco Part no. 1319460
Manufacturer PHILIPS SEMI
Manufacturer no. 74HCT02D,653
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.15

# of Unit Price
2500+ $0.15
12500+ $0.12
25000+ $0.11
NOTE:
  • • Order in multiples of 2,500
  • Availability:Ship  6 Days ARO 

 Add to cart

QUAD 2-INPUT NOR GATE


IC,74HCT02D,653,QUAD 2-INPUT N
OR GATE

Report a problem
Suggest a product
Specification Value
Logic FunctionNOR
Moisture Sensitivity Level1
Lead FinishNickel/Palladium/Gold
Maximum Processing Temperature260
MountingSurface Mount
PackagingTape & Reel
Supplier PackageSOP
Maximum Propagation Delay Time @ Maximum CL19@4.5V ns
Maximum Quiescent Current2 uA
Specification Value
Fabrication TechnologyCMOS
Maximum Operating Supply Voltage5.5
Minimum Operating Supply Voltage4.5
Operating Temperature-40 to 125 C
Pin Count14
Package14SOP
Number of Output Enables per Element0
Number of Selection Inputs per Element0


Report a problem
Suggest a product

RELATED PRODUCTS

Tri State Octal Bus Transceiver DIP 20

Buy Now  $0.39


DUAL D-TYPE FLIP-FLOP DIP-14

Buy Now  $0.39


Tri State Octal D type Transparent Latch DIP 20

Buy Now  $0.45

Copyright ©2002 - 2015 Jameco. All Rights Reserved.