Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators

Standard Regulator 5 Volt 3 Amp 3 Pin 2+ Tab TO-3

View LM323K: Linear Fixed Voltage Regulator TO-3 2 Pin (Analog/Linear)

LM323K: Linear Fixed Voltage Regulator TO-3 2 Pin (Analog/Linear)

View Larger Image
Image is representative only
Jameco Part no. 23667
Manufacturer   MAJOR BRANDS
Manufacturer no. LM323K
Catalog 151 , page 11
Learn more about Major Brands.
Pricing & Availability

$4.75

# of Unit Price
1+ $4.75
10+ $4.25
100+ $3.59
  • Availability: Call  

 Add to cart

IC, LM323K, LINEAR, FIXED VOLTAGE REGULATOR, TO-3, 2-PIN


IC,LM323K,TO-3./2,
5V 3A POSITIVE

Report a problem
Suggest a product
Specification Value
FamilyLM323
Minimum Input Voltage7.5V
Maximum Input Voltage20V
Output Voltage5V
Maximum Output Current3A
Maximum Power Dissipation30000mW
Number of Outputs1
Typical Quiescent Current12mA
TypeLinear
Junction to Ambient35C/W
Junction to Case2C/W(Typ)
MountingThrough Hole
Specification Value
Pin_Count3
Product Width25.4mm
Supplier_PackageTO-3
PolarityPositive
Product Height7.44mm
Product Length34.54mm
Product TypeRegulator
Output TypeFixed
FunctionStandard
Line Regulation25mV
Load Regulation100mV


Report a problem
Suggest a product

RELATED PRODUCTS

Standard Regulator 5 Volt 1 Amp 3 Pin 3+ Tab TO-220

Buy Now  $0.45


Standard Regulator 9 Volt 2.2 Amp 3 Pin 3+ Tab TO-220 Rail

Buy Now  $0.59


Standard Regulator -1.2 Volt To -37 Volt 1.5 Amp 3 Pin 3+ Tab TO-220 Rail

Buy Now  $0.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.