Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> LCD Products >> Parallel >> 16x2

Display, LCD, Parallel, 16X2, 5X8, no Backlight, 4/8BIT, 5V@3MA

View DMC16249: Parallel LCD Display 16 X 2 Characters

DMC16249: Parallel LCD Display 16 X 2 Characters

View Larger Image
Image is representative only
Optrex
Jameco Part no. 2081166
Manufacturer OPTREX
Manufacturer no. DMC16249
Catalog 142 , page 31
Pricing & Availability

$5.95

# of Unit Price
1+ $5.95
5+ $4.95
25+ $4.49
  • Availability:Ship  3 Days ARO 

 Add to cart

Parallel LCD Display

Specifications:
  • 16 x 2 characters
  • Character font: 5 x 8
  • Input data: 4-bit or 8-bit
  • Input Voltage: 5.0V@ 3.0mA
  • Backlight: No
  • Letters: black and gray
  • Module size: 3.1"L x 1.4"H x 0.4"W
  • Display size: 2.5"W x 0.5"H


Report a problem
Suggest a product
Specification Value
Characters x Lines16 x 2
TypeParallel
Backlight (Y/N)N
Display Size (WxH) Inches2.5 x 0.5
Input Current mA3.0
Specification Value
Input Data4-bit or 8-bit
Input Voltage-Max (V)5
Module Size (WxHxD) Inches3.1 x 1.4 x 0.4


Report a problem
Suggest a product
Free Friday

RELATED PRODUCTS

DISPLAY,LCD,16x2,PARALLEL,5V,WHITE BACKLIT,STN-BACKLITUE,TRANSMISSIVE

Buy Now  $10.95


DISPLAY,LCD,16x2,PARALLEL,5V,YELLOW GREEN BACKLIGHT,STN-Y/G,TRANSFLECTIVE

Buy Now  $10.95


DISPLAY,LCD,20x4,PARALLEL,5V,YELLOW GREEN BACKLIT,STN-Y/G,TRANSFLECTIVE

Buy Now  $21.95

Copyright ©2002 - 2014 Jameco. All Rights Reserved.