Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators (SMD)

Low Dropout Regulator 1.8 Volt 0.15A 5 Pin SOT-23 Tape and Reel

View LP3990MF-1.8/NOPB: 150 Milli AMP Linear Voltage Regulator for Digital Applications

LP3990MF-1.8/NOPB: 150 Milli AMP Linear Voltage Regulator for Digital Applications

View Larger Image
Image is representative only
Texas Instruments
Jameco Part no. 1339241
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. LP3990MF-1.8/NOPB
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.55

# of Unit Price
1000+ $0.55
5000+ $0.48
10000+ $0.44
NOTE:
  • • Order in multiples of 1,000
  • Availability:Ship  11 Wks ARO 

 Add to cart

150 MILLI AMP LINEAR VOLTAGE REGULATOR FOR DIGITAL APPLICATIONS

Report a problem
Suggest a product
Specification Value
FamilyLP3990
Minimum Input Voltage2V
Maximum Input Voltage6V
Output Voltage1.8V
Maximum Output Current0.15A(Min)
Maximum Quiescent Current0.08mA
Number of Outputs1
Typical Quiescent Current0.043mA
TypeLinear
Junction to Ambient220C/W
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
Specification Value
MountingSurface Mount
PackagingTape and Reel
Pin_Count5
Supplier_PackageSOT-23
Product Width1.6mm
PolarityPositive
Product Height1.02mm
Product Length2.92mm
Product TypeLinear Regulator
Output TypeFixed
Accuracy1.5%
FunctionLDO


Report a problem
Suggest a product

RELATED PRODUCTS

Standard Regulator 5 Volt 1 Amp 3 Pin 3+ Tab TO-220

Buy Now  $0.45


Standard Regulator 9 Volt 2.2 Amp 3 Pin 3+ Tab TO-220 Rail

Buy Now  $0.59


Standard Regulator -1.2 Volt To -37 Volt 1.5 Amp 3 Pin 3+ Tab TO-220 Rail

Buy Now  $0.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.