Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators (LDO)

IC, LP3990mf-2.5/NOPB, 150MA CMO S LDO Regulator

View LP3990MF-2.5/NOPB: 150 Milli AMP Linear Voltage Regulator for Digital Applications

LP3990MF-2.5/NOPB: 150 Milli AMP Linear Voltage Regulator for Digital Applications


Image is representative only
Texas Instruments
Jameco Part no. 1339428
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. LP3990MF-2.5/NOPB
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.55

# of Unit Price
1000+ $0.55
5000+ $0.48
10000+ $0.44
NOTE:
  • • Order in multiples of 1,000
  • Availability:Ship  3 Days ARO 

 Add to cart

150 MILLI AMP LINEAR VOLTAGE REGULATOR FOR DIGITAL APPLICATIONS

Report a problem
Suggest a product
Specification Value
Input Voltage-Min (V)2
Regulator TypeFIXED POSITIVE REGULATOR
Number of Terminals5
Supplier PackageLSSOP
Terminal FinishMATTE TIN
Output Voltage-Max (V)2.6
Package Body MaterialPLASTIC/EPOXY
Package ShapeRECTANGULAR
Package StyleSMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Terminal FormGULL WING
Terminal PositionDUAL
Output Voltage-Min (V)2.4
Moisture Sensitivity Level1
Output Current-Max (A)0.15
Junction Temperature-Max (Cel)125
Specification Value
JESD-30 CodeR-PDSO-G5
Surface MountYES
Junction Temperature-Min (Cel)-40
Peak Reflow Temperature (Cel)260
Time@Peak Reflow Temperature-Max (s)40
Seated Height-Max (mm)1.22
Terminal Pitch (mm)0.953
Output Voltage-Nom (V)2.5
Width (mm)1.6
Length (mm)2.92
Additional FeatureINPUT VOLTAGE LIMIT-MAX =6.5V
JESD-97 Codee3
Input Voltage-Max (V)6


Report a problem
Suggest a product

RELATED PRODUCTS

Low Dropout Regulator 3.3 Volt 0.5A 3-Pin (3+Tab) TO-220 Rail

Buy Now  $1.59


Low Dropout Regulator 3.3 Volt 1A 3-Pin (3+Tab) TO-220 Rail

Buy Now  $1.65


Copyright ©2002 - 2015 Jameco. All Rights Reserved.