Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Sensors >> Hall Effect

10 Volt 10 MA Hall Effect Sensor

View A1302KUA-T: 10 Volt 10 MA Hall Effect Sensor

A1302KUA-T: 10 Volt 10 MA Hall Effect Sensor

View Larger Image
Image is representative only
Allegro Microsystems
Jameco Part no. 2135881
Manufacturer ALLEGRO MICROSYSTEMS
Manufacturer no. A1302KUA-T
  RoHS compliant
Catalog 132 , page 12
Pricing & Availability

$1.95

# of Unit Price
1+ $1.95
10+ $1.75
100+ $1.49
  • Availability:Ship  2 Days ARO 

 Add to cart

Hall Effect Sensor

Features

  • Operating Supply Voltage (Min): 4.5V
  • Operating Supply Voltage (Typ): 5V
  • Operating Supply Voltage (Max): 6V
  • Output Current: 10mA
  • Operating Temp Range -40 C to 125 C

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Hall Effect Sensor 20mA Unipolar 5V

    Buy Now  $22.09


    IC,ACS750SCA-050,ACS750SCA-050

    Buy Now  $5.49


    IC,ACS750ECA-100,100 AMP CURRE

    Buy Now  $5.59

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.