Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Sensors >> Hall Effect

5 Volt 10 mA Hall Effect Sensor

View A1302KUA-T: 5 Volt 10 mA Hall Effect Sensor

A1302KUA-T: 5 Volt 10 mA Hall Effect Sensor

View Larger Image
Image is representative only
Allegro Microsystems
Jameco Part no. 2135881
Manufacturer ALLEGRO MICROSYSTEMS
Manufacturer no. A1302KUA-T
  RoHS compliant
Catalog 142 , page 12
Pricing & Availability

$1.95

# of Unit Price
1+ $1.95
10+ $1.75
100+ $1.49
  • Availability: Ship  today  

 Add to cart

Hall Effect Sensor

Features

  • Operating Supply Voltage (Min): 4.5V
  • Operating Supply Voltage (Typ): 5V
  • Operating Supply Voltage (Max): 6V
  • Output Current: 10mA
  • Operating Temp Range -40 C to 125 C
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
    Hall Effect Sensor 10mA 5 Volt 3-Pin Ultra Mini SIP Bulk

    Buy Now  $1.95


    Hall Effect Sensor 25mA Bipolar 5 Volt9 Volt12 Volt15 Volt18 Volt 3-Pin

    Buy Now  $2.95


    Hall Effect Sensor 7mA 5 Volt 3-Pin

    Buy Now  $3.99

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.