Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Op-Amps, Hi-Speed (SMD)

IC, LF347BD, General Purpose BIF FET Operational Amps

View LF347BD: Gull Wing General Purpose BIF (Analog/Linear)

LF347BD: Gull Wing General Purpose BIF (Analog/Linear)

View Larger Image
Image is representative only
Texas Instruments
Jameco Part no. 1342045
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. LF347BD
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.55

# of Unit Price
5+ $0.55
25+ $0.49
50+ $0.44
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  4 Days ARO 

 Add to cart




IC,LF347BD,GENERAL PURPOSE BIF
FET OPERATIONAL AMPS

Report a problem
Suggest a product
Specification Value
Supplier PackageSOP
Terminal FinishNICKEL PALLADIUM GOLD
Operating Temperature-Max (Cel)70
Operating Temperature-Min (Cel)0
Temperature GradeCOMMERCIAL
Package Body MaterialPLASTIC/EPOXY
Terminal FormGULL WING
Supply Voltage Limit-Max (V)18
Terminal PositionDUAL
Number of Functions4
Seated Height-Max (mm)1.75
Terminal Pitch (mm)1.27
Package StyleSMALL OUTLINE
Surface MountYES
Moisture Sensitivity Level1
Package ShapeRECTANGULAR
Supply Voltage-Nom (Vsup) (V)15
JESD-30 CodeR-PDSO-G14
Specification Value
TechnologyJFET
Operational Amplifier TypeOP-AMP
Length (mm)8.65
Width (mm)3.9
Lead FreeYES
Slew Rate-Nom (V/us)13
Common-mode Reject Ratio-Nom (dB)100
Input Offset Voltage-Max (uV)7000
Average Bias Current-Max (IIB) (uA)0.0002
Bandwidth-Nom (BW) (MHz)3
JESD-97 Codee4
CAGE Code1295
RoHS CompliantYES
Neg Supply Voltage-Nom (Vsup) (V)-15
Neg Supply Voltage Limit-Max (V)-18
Peak Reflow Temperature (Cel)260
Number of Terminals14


Report a problem
Suggest a product

RELATED PRODUCTS

OP Amp Dual Transconductance ±18 Volt 36 Volt 16-Pin MDIP Rail

Buy Now  $1.69


OP Amp Quad General Purpose Rail to Rail I/O ±6 Volt12 Volt 14-Pin Plastic Dip Rail

Buy Now  $1.59


OP Amp Single Transconductance ±18 Volt 8-Pin MDIP

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.