IC,LF347BD,GENERAL PURPOSE BIF
FET OPERATIONAL AMPS

$0.55 ea


  • Part no.: 1342045
  • Manufacturer: TEXAS INSTRUMENTS
  • Manufacturer no.: LF347BD
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.55
25+ $0.49
50+ $0.45
NOTE:
  • • Order in multiples of 5
OP Amp Quad General Purpose ±18 Volt 14-Pin SOIC


IC,LF347BD,GENERAL PURPOSE BIF
FET OPERATIONAL AMPS

Report a problem
Suggest a product
Specification Value
Supplier PackageSOP
Terminal FinishNICKEL PALLADIUM GOLD
Operating Temperature-Max (Cel)70
Operating Temperature-Min (Cel)0
Temperature GradeCOMMERCIAL
Package Body MaterialPLASTIC/EPOXY
Terminal FormGULL WING
Supply Voltage Limit-Max (V)18
Terminal PositionDUAL
Number of Functions4
Seated Height-Max (mm)1.75
Terminal Pitch (mm)1.27
Package StyleSMALL OUTLINE
Surface MountYES
Moisture Sensitivity Level1
Package ShapeRECTANGULAR
Supply Voltage-Nom (Vsup) (V)15
JESD-30 CodeR-PDSO-G14
TechnologyJFET
Operational Amplifier TypeOP-AMP
Length (mm)8.65
Width (mm)3.9
Lead FreeYES
Slew Rate-Nom (V/us)13
Common-mode Reject Ratio-Nom (dB)100
Input Offset Voltage-Max (uV)7000
Average Bias Current-Max (IIB) (uA)0.0002
Bandwidth-Nom (BW) (MHz)3
JESD-97 Codee4
CAGE Code1295
RoHS CompliantYES
Neg Supply Voltage-Nom (Vsup) (V)-15
Neg Supply Voltage Limit-Max (V)-18
Peak Reflow Temperature (Cel)260
Number of Terminals14


Report a problem
Suggest a product