Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators (LDO)

IC, LP3997MM-3.3/NOPB

View LP3997MM-3.3/NOPB: 3.3V Fixed Positive LDO Regulator 0.4V Dropout

LP3997MM-3.3/NOPB: 3.3V Fixed Positive LDO Regulator 0.4V Dropout


Image is representative only
Texas Instruments
Jameco Part no. 1342221
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. LP3997MM-3.3/NOPB
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.95

# of Unit Price
1000+ $0.95
5000+ $0.90
10000+ $0.84
NOTE:
  • • Order in multiples of 1,000
  • Availability:Ship  3 Days ARO 

 Add to cart

3.3 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PDSO8

Report a problem
Suggest a product
Specification Value
FunctionLDO
Typical Dropout Voltage @ Current0.14@250mA V
Maximum Output Current0.25 A
Number of OutputsSingle
TypeLinear
PackagingTape & Reel
PolarityPositive
Specification Value
Package8MSOP
Input Voltage Range6 to 2 V
Operating Temperature-40 to 85 C
Output Voltage (VDC)3.3
Output TypeFixed
Accuracy3 %


Report a problem
Suggest a product

RELATED PRODUCTS

Low Dropout Regulator 3.3 Volt 0.5A 3-Pin (3+Tab) TO-220 Rail

Buy Now  $1.49


IC,VOLTAGE REGULATOR,+3.3V,250 mA,LOW DROP OUT,TO-92

Buy Now  $1.95


Low Dropout Regulator 3.3 Volt 1A 3-Pin (3+Tab) TO-220 Rail

Buy Now  $1.65

Copyright ©2002 - 2015 Jameco. All Rights Reserved.