Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators (LDO)

IC, LP5900TL-3.0/NOPB, Low-Noise 100MA LDO

View LP5900TL-3.0/NOPB: Ball Fixed Positive Regulator (Analog/Linear)

LP5900TL-3.0/NOPB: Ball Fixed Positive Regulator (Analog/Linear)


Image is representative only
Texas Instruments
Jameco Part no. 1343646
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. LP5900TL-3.0/NOPB
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.65

# of Unit Price
250+ $0.65
1250+ $0.55
2500+ $0.50
NOTE:
  • • Order in multiples of 250
  • Availability:Ship  4 Days ARO 

 Add to cart

FIXED POSITIVE REGULATOR


IC,LP5900TL-3.0/NOPB,LOW-NOISE
100MA LDO

Report a problem
Suggest a product
Specification Value
Input Voltage-Min (V)2.5
Regulator TypeFIXED POSITIVE REGULATOR
Number of Terminals4
Supplier PackageVFBGA
Terminal FinishTIN SILVER COPPER
Output Voltage-Max (V)3.06
Package Body MaterialPLASTIC/EPOXY
Package ShapeRECTANGULAR
Package StyleGRID ARRAY, VERY THIN PROFILE, FINE PITCH
Terminal FormBALL
Terminal PositionBOTTOM
Output Voltage-Min (V)2.94
Output Current-Max (A)0.1
Specification Value
Junction Temperature-Max (Cel)125
JESD-30 CodeR-PBGA-B4
Surface MountYES
Junction Temperature-Min (Cel)-40
Seated Height-Max (mm)0.675
Terminal Pitch (mm)0.5
Output Voltage-Nom (V)3
Width (mm)1.065
Length (mm)1.09
Additional FeatureINPUT VOLTAGE LIMIT-MAX =6V
JESD-97 Codee1
Input Voltage-Max (V)5.5


Report a problem
Suggest a product

RELATED PRODUCTS

Low Dropout Regulator 3.3 Volt 0.5A 3-Pin (3+Tab) TO-220 Rail

Buy Now  $1.59


Low Dropout Regulator 3.3 Volt 1A 3-Pin (3+Tab) TO-220 Rail

Buy Now  $1.65


IC,VOLTAGE REGULATOR,+3.3V,250 mA,LOW DROP OUT,TO-92

Buy Now  $1.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.