Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Amplifiers (SMD)

OP Amp Dual General Purpose Rail to Rail O/P 15.5 Volt 8 Pin SOIC N Rail

View LPC662AIM: Low Power CMOS Dual Operational Amplifier

LPC662AIM: Low Power CMOS Dual Operational Amplifier

View Larger Image
Image is representative only
Texas Instruments
Jameco Part no. 1344745
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. LPC662AIM
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$3.95

# of Unit Price
1+ $3.95
10+ $3.49
100+ $3.15
  • Availability:Ship  3 Days ARO 

 Add to cart

LOW POWER CMOS DUAL OPERATIONAL AMPLIFIER


IC,LPC662AIM,SMALL OUTLINE PKG


Report a problem
Suggest a product
Specification Value
FamilyLPC662
Power Supply TypeSingle
Minimum Single Supply Voltage4.75V
Typical Single Supply Voltage5V|9V|12V|15V
Maximum Single Supply Voltage15.5V
Maximum Input Bias Current0.000000002uA(Typ)@5V
Maximum Input Offset Voltage3mV@5V
Maximum Supply Current0.12mA@5V
Minimum CMRR70dB
Minimum PSRR70dB
Rail to RailRail to Rail Output
Shut Down SupportNo
TypeGeneral Purpose Amplifier
Typical Gain Bandwidth Product0.35MHz
Typical Input Noise Voltage Density42nV/rtHz@5V
Typical NonInverting Input Noise Current Density0.0002pA/rtHz@5V
Typical Slew Rate0.11V/us@5V
Specification Value
Typical Voltage Gain120dB
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
TechnologyCMOS
PackagingRail
Pin_Count8
Supplier_PackageSOIC N
Product Width3.9mm
Product Height1.45mm
Product Length4.9mm
Product TypeOP Amp
Manufacturer TypeLow Power Amplifier
Output TypeCMOS|Rail to Rail
MountingSurface Mount
Number of Channels per Chip2


Report a problem
Suggest a product

RELATED PRODUCTS

OP Amp Dual Transconductance ±18 Volt 36 Volt 16-Pin MDIP Rail

Buy Now  $1.69


OP Amp Quad General Purpose Rail to Rail I/O ±6 Volt12 Volt 14-Pin Plastic Dip Rail

Buy Now  $1.59


OP Amp Single Transconductance ±18 Volt 8-Pin MDIP

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.