Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Transistors >> Bipolar (SMD)

PBSS5540Z, 115, Trans Biss Tape- 7, SOT223, R75

View PBSS5540Z,115: 40V Low Vcesat PNP Transistorfor More About Transistors

PBSS5540Z,115: 40V Low Vcesat PNP Transistorfor More About Transistors


Image is representative only
Philips Semi
Jameco Part no. 1348893
Manufacturer PHILIPS SEMI
Manufacturer no. PBSS5540Z,115
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$0.45

# of Unit Price
1000+ $0.45
5000+ $0.36
10000+ $0.32
NOTE:
  • • Order in multiples of 1,000
  • Availability:Ship  11 Wks ARO 

 Add to cart

Specification Value
Supplier PackageSC-73
Minimum DC Current Gain250@500mA@2V|200@1A@2V|150@2A@2V|50@5A@2V
Maximum Emitter Base Voltage6 V
Maximum DC Collector Current5
Maximum Collector Base Voltage40 V
Maximum Collector Emitter Saturation Voltage0.12@5mA@500mA|0.17@10mA@1A|0.16@200mA@2A|0.375@500mA@5A V
Maximum Operating Frequency120(Typ) MHz
Specification Value
Transistor PolarityPNP
Maximum Base Emitter Saturation Voltage1.3@500mA@5A V
Collector-emitter Voltage-Max (V)40
PackagingTape & Reel
Pin Count4


Report a problem
Suggest a product

RELATED PRODUCTS

Transistor 2N2222A TO-18 NPN 75 Volt 0.6 Amp

Buy Now  $0.79


Transistor Darlington NPN 60 Volt 5 Amp 3-Pin 3+ Tab TO-220 AmpB Rail

Buy Now  $0.39


Transistor 2N3055 NPN Power Bi Polar Expitaxial Base

Buy Now  $1.19

Copyright ©2002 - 2015 Jameco. All Rights Reserved.