Jack, DC Power, Inline Male, 2.1MM, Strain Relief, 12.6DIA.x 57.5MM
CS1014A-R: 2.1MM Male Power Jack
Image is representative only
| Jameco Part no. 159611 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | CS1014A-R |
| RoHS compliant | |
| Catalog 132 , page 101 | |
and BenchPro brands.
- Data Sheet (current) [157 KB ]
2.1mm Male Power Jack
Features:
Jack type: 2.1mm male Cable mounting Solder eyelet terminals Size: 57.5mm length x 12.6mm diameter
Report a problem
Suggest a product
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| DC Power Plug or Jack Type | DC POWER PLUG OR JACK |
| Body/Shell Style | JACK |
| Specification | Value |
|---|---|
| Mounting Type | CABLE |
Report a problem
Suggest a product