4 Position 0.093" (2.36mm) Power Connector Housing Plug

$0.39 ea


  • Part no.: 224098
  • Manufacturer: Molex
  • Manufacturer no.: 03-09-2042
  • RoHS Compliant
Pricing
# of units Price
1+ $0.39
10+ $0.35
100+ $0.29
1000+ $0.25
2500+ $0.19
0.093" (2.36mm) Power Connector Housing Plug

Features:
  • Diameter size: 0.093 inches (2.36mm)
  • Pitch: 0.198 inches (5.03mm)
  • Current rating: 11.0A
  • Number of circuits: 4
  • Plug type: Free hanging
  • Pattern: In-line
  • Passive friction lock
  • Housing material: Nylon; UL94V-2
  • Temperature range: -40°C to +105°C
  • Contact retention to housing: 20 lbs. minimum

    Compatible Mating Information:
  • Crimp pin Male: 224240
  • Crimp pin Female: 224258
  • Connector receptacle: 224160
  • Crimp tool: 308030

    Report a problem
    Suggest a product
  • Specification Value
    GenderPL
    Number of Contacts4
    Number of Rows1
    Housing ColorNatural
    Housing MaterialNylon 66
    Body OrientationStraight
    TypeHousing
    Family1490
    Maximum Current Rating11A/Contact
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature105°C
    PackagingBag
    Pitch5.03mm
    Product Depth25.4mm
    Product TypeConnector Discrete Wire Housing
    Product Height8.6mm


    Report a problem
    Suggest a product