AC to DC DIN-Rail Power Supply 24 Volt 1.5 Amp 36 Watt

$16.95 ea


  • Part no.: 373203
  • Manufacturer: Mean Well
  • Manufacturer no.: DR-30-24
  • RoHS Compliant
Pricing
# of units Price
1+ $16.95
10+ $15.49

Request a Large Quantity Quote

DIN-Rail Switching Power Supply

24V @ 1.50A

Features:
  • Universal AC input / Full range
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • Can be installed on DIN rail TS-35 / 7.5 or 15
  • Isolation class
  • LED indicator for power on
  • 100% full load burn-in test
  • 3 year warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24
Output Current (A)1.5
Maximum Output Power (W)36
FamilyDR-30
Input Voltage (VAC)85 to 264


Report a problem
Suggest a product