AC to DC Power Supply Wall Adapter Transformer Single Output 9 Volt 1 Amp 9 Watt

1950841

$10.95 ea


  • Part no.: 1950841
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: SYS1193-0909-W2
  • RoHS Compliant
Pricing
# of units Price
1+ $10.95
10+ $9.95
50+ $8.95
100+ $7.95
AC-to-DC "Slim-Line" Regulated Switching Wall Adapter

9 Volts @ 1 Amps

Features:
  • Output connector: 2.1mm x 5.5mm female center positive
  • Input voltage: 100-240VAC @ 47-63Hz
  • 2-wire AC input
  • Output cord length: 6 feet
  • Color: Black
  • 1-year warranty
  • Size: 2.5"H x 1.1"W x 1.7"D
  • Weight: 0.2 lbs.
  • Certifications: CEC/UL/CUL

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)9
    Output Current (A)1
    Maximum Output Power (W)9
    FamilySYS1193-0909
    Input Voltage (VAC)100 to 240
    Input Frequency47 to 63
    Maximum Input Current (A)0.3
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.1mm x 5.5mm
    PolarityCenter Positive
    Number of Outputs1
    Product TypeAC to DC "Slim Line" Regulated Switching Wall Adapter
    Efficiency (%)68.8
    Operating Temperature-Min (Cel)0
    Operating Temperature-Max (Cel)40
    Length (inch)1.7
    Width (inch)1.1
    Height (inch)2.5
    Agency ApprovalsBSMI/CB/CUL/FCC/PSE
    TypeSwitching
    StyleWall Mount
    Power Supply ColorBlack


    Report a problem
    Suggest a product