Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic >> Flip Flop

Flip Flop D-Type Pos-Edge 2 Element 14 Pin SOP Tape and Reel

View HCF4013M013TR: D-(Typ) E Dual D-Type Flip Flop (Logic)

HCF4013M013TR: D-(Typ) E Dual D-Type Flip Flop (Logic)


Image is representative only
ST Micro
Jameco Part no. 1388941
Manufacturer ST MICRO
Manufacturer no. HCF4013M013TR
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.19

# of Unit Price
2500+ $0.19
12500+ $0.15
25000+ $0.14
NOTE:
  • • Order in multiples of 2,500
  • Availability:Ship  9 Wks ARO 

 Add to cart

DUAL D-TYPE FLIP FLOP


IC,HCF4013M013TR,DUAL D-FLIP F
LOP

Report a problem
Suggest a product
Specification Value
FamilyHCF4013
Bus HoldNo
Set/ResetSet/Reset
Triggering TypePositive-Edge
Number of Elements per Chip2
Maximum Quiescent Current0.016mA
Maximum High Level Output Current-2.4mA(Min)
Maximum Low Level Output Current2.4mA(Min)
Maximum Propagation Delay Time @ Maximum CL300ns@5V|130ns@10V|90ns@15V
Propagation Delay Test Condition50pF
Number of Element Inputs1
Logic Family4000
Number of Element Outputs1
Number of Output Enables per Element0
Minimum Operating Supply Voltage3V
Typical Operating Supply Voltage3.3V|5V|9V|12V|15V|18V
Maximum Operating Supply Voltage20V
Specification Value
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingTape and Reel
Logic FunctionD-(Typ)e
Pin_Count14
Supplier_PackageSOP
Product Width4mm(Max)
Product Height1.65mm(Max)
Product Length8.75mm(Max)
Product TypeFlip Flop
Fabrication TechnologyCMOS
PolarityInverting/Non-Inverting
Input Signal TypeSingle-Ended
Output Signal TypeDifferential
Number of Channels per Chip2


Report a problem
Suggest a product

RELATED PRODUCTS

Copyright ©2002 - 2015 Jameco. All Rights Reserved.