Switch Micro Pin Plunger Single Pole Single Throw 5 Amp-125 Volt AC .183 Inch QC Terminals

$1.25 ea


  • Part no.: 2076244
  • Manufacturer: Microswitch/Honey
  • Manufacturer no.: V3-23-D8
Pricing
# of units Price
1+ $1.25
10+ $0.99
100+ $0.89
500+ $0.79
1000+ $0.69
SPST-NO Basic Miniature Switch

Features:
  • Contact form: SPST-NO
  • Size: 1.1"L x 0.4"W x 0.63"H
  • Actuator type: Pin plunger
  • Contact rating: 5A @ 125VAC
  • Mechanical life: 50,000,000 operations
  • Electrical life: 300,000 operations
  • Terminal type: 0.183" quick connect

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormSPST-NO
    Switch FunctionON - MOM
    Maximum Current Rating (A)5
    Voltage Rating (DC)250
    TypeBasic
    Voltage Rating (AC)125
    Actuator TypePin Plunger
    ColorBlack
    Termination Style0.183" Quick Connect, screw
    Number of Pins2
    Length (inch)1.1
    Width (inch)0.4
    Height (inch)0.63
    FeaturesMechanical: 50M, Electrical: 300k
    Additional FeatureSnap Acting, Limit Switch


    Report a problem
    Suggest a product