12 Stage Binary Ripple Counter DIP-16

$0.45 ea


  • Part no.: 12950
  • Manufacturer: MAJOR BRANDS
  • Manufacturer no.: CD4040
Pricing
# of units Price
1+ $0.45
10+ $0.35
100+ $0.25

12 Stage Binary Ripple Counter

Specifications

The CD4040BC is a 12-stage ripple carry binary counter. The counters are advanced one count on the negative transition of each clock pulse. The counters are reset to the zero state by a logical "1" at the reset input independent of clock.

Features

  • High noise immunity: 0.45 VDD (typ.)
  • Schmitt trigger clock input

    Report a problem
    Suggest a product
  • Specification Value
    Logic Circuit TypeNEGATIVE EDGE
    Number of Bits12
    fmax-Min (MHz)12
    Counter TypeBINARY COUNTER
    Count DirectionUP
    Load/Preset InputNONE
    Mode of OperationASYN
    Propagation Delay (tpd) (ns)486


    Report a problem
    Suggest a product