Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Discrete LEDs >> Standard Output LEDs

LED Uni-Color Red 700NM 2 Pin T-1 3/4

View UT1811-81-R: LED RED 700NM 5MM LT1811-81 4.1MCD T1-3/4

UT1811-81-R: LED RED 700NM 5MM LT1811-81 4.1MCD T1-3/4


Image is representative only
Jameco Valuepro
Jameco Part no. 242844
Manufacturer   JAMECO VALUEPRO
Manufacturer no. UT1811-81-R
  RoHS compliant
Catalog 151 , page 19
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$0.12

# of Unit Price
10+ $0.12
100+ $0.10
1000+ $0.08
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  1 Days ARO 

 Add to cart

LED, RED,700NM, 5MM,LT1811-81 4.1MCD, T1-3/4, (10)


@LED, RED,700NM, 5MM,LT1811-81
4.1MCD, T1-3/4, (10)

Report a problem
Suggest a product
Specification Value
FamilyUT1811-81
Viewing Angle (deg)40
LED MaterialGaP
Lens AppearanceColored Diffused
Lens Dimensions5mmx5mmx7.7mm
Lens Shape TypeCircular
Continuous Forward Current-Max (mA)30
Maximum Forward Voltage per Color2.4V
Maximum Power Dissipation72mW
Peak Wavelength (nm)700
TypeUni-Color
Peak Reverse Voltage (V)5
Operating Temperature-Min (Cel)-25
Operating Temperature-Max (Cel)85
MountingThrough Hole
Specification Value
Pin_Count2
Supplier_PackageT-1 3/4
Product Width5.9mm
Product Height (mm)8.7
Product Length5.9mm
CategoryStandard LED
Product TypeLED
Sub-CategoryThrough Hole
Number of LEDs1
ColorRed
Operating Wavelength-Nom (nm)700
High BrightnessNo
Luminous Intensity (mcd)4


Report a problem
Suggest a product

RELATED PRODUCTS

LED Uni-Color Red 660nm 2-Pin T-1 3/4 Box

Buy Now  $0.12


LED Uni-Color Green 565nm 2-Pin T-1 3/4

Buy Now  $0.15


LED Uni-Color Yellow 585nm 2-Pin T-1 3/4

Buy Now  $0.15

Copyright ©2002 - 2015 Jameco. All Rights Reserved.