Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic >> Buffer and Line Driver

Buffer-Line Driver 8 Channel Non-Inverting 3 State Bipolar 20 Pin Plastic DIP Tube

View SN74LS244N: Octal Buffers & Line Drivers with 3 St Outputs

SN74LS244N: Octal Buffers & Line Drivers with 3 St Outputs


Image is representative only
Texas Instruments
Jameco Part no. 308312
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. SN74LS244N
Catalog 151 , page 3
Pricing & Availability

$0.69

# of Unit Price
1+ $0.69
10+ $0.59
100+ $0.49
  • Availability:Ship  1 Days ARO 

 Add to cart

OCTAL BUFFERS & LINE DRIVERS W/ 3-ST OUTPUTS, DIP20


IC,SN74LS244N,DIP-20,TRI-STATE
OCTAL BUFFER/LINE DRIVER

Report a problem
Suggest a product
Specification Value
FamilySN74LS244
Number of Outputs per Chip8
Maximum High Level Output Current-15mA
Maximum Low Level Output Current24mA
Maximum Propagation Delay Time @ Maximum CL18ns@5V
Propagation Delay Test Condition45pF
Bus HoldNo
Number of Input Enables per Chip0
Number of Output Enables per Chip2 Low
Logic FamilyLS
Input Signal TypeSingle-Ended
Minimum Operating Supply Voltage4.75V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.25V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
Specification Value
MountingThrough Hole
PackagingTube
Logic FunctionBuffer/Line Driver
Pin_Count20
Supplier_PackagePDIP
Product Width6.35mm
Product Height4.57mm
Product Length24.33mm
Product TypeBuffer and Line Driver
Fabrication TechnologyBipolar
Output Type3-State
PolarityNon-Inverting
Number of Elements per Chip2
Number of Channels per Chip8
Number of Inputs per Chip8


Report a problem
Suggest a product

RELATED PRODUCTS

BCD to 7 Segment Decoder Driver DIP 16

Buy Now  $1.49


DUAL J-K POSITIVE-EDGE-TRIGGERED FLIP-FLOP DIP-16

Buy Now  $2.75


Triple 3 Input NOR Gate DIP 14

Buy Now  $0.89

Copyright ©2002 - 2015 Jameco. All Rights Reserved.