Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> D-Sub Connectors >> D-Subminiature

Connector D-Subminiature Receptacle 26 Position 2.28MM Solder Straight through Hole 26 Terminal 1 Port Tray

View 5749030-1: 5749030 26 HD22 Recepticle Sp/Fms (In)

5749030-1: 5749030 26 HD22 Recepticle Sp/Fms (In)


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 1405317
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 5749030-1
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$10.19

# of Unit Price
1+ $10.19
10+ $9.35
100+ $8.49
  • Availability:Ship  5 Days ARO 

 Add to cart

26 HD22 RECEPTICLE SP/FMS (IN)


26 HD22 RCPT SP/FMS (IN)


Report a problem
Suggest a product
Specification Value
Family5749030
Number of Rows3
Number of Ports1
Number of Terminals26
Maximum Current Rating1.5A/Contact
Maximum Voltage Rating250VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingThrough Hole
PackagingTray
Pitch2.28mm
TypeD-Subminiature
Product Depth12.5mm
Specification Value
Product Height11.8mm
Product Length39.2mm
Termination MethodSolderable
Product TypeConnector D-Subminiature
Contact MaterialPhosphor Bronze
Contact PlatingGold Over Nickel
GenderRCP
Housing MaterialPolybutylene Terephthalate
Body PlatingNickel
Body OrientationStraight
Number of Contacts26


Report a problem
Suggest a product

RELATED PRODUCTS

15 RCPT SP/MS STD

Buy Now  $10.09


Connector D-Subminiature Pin 37 Position Solder Cup Straight Panel Mount 37 Terminal 1 Port Bulk

Buy Now  $19.45


25 MSFL RCPT RA 318 (IN,FM,BL)

Buy Now  $10.69

Copyright ©2002 - 2015 Jameco. All Rights Reserved.