Connector D-Subminiature Receptacle 26 Position 2.28mm Solder Straight Through Hole 26 Terminal 1 Port Tray

1405317

$10.25 ea


  • Part no.: 1405317
  • Manufacturer: AMP/TYCO ELECTRONICS
  • Manufacturer no.: 5749030-1
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $10.25
10+ $9.39
100+ $8.55
Connector High Density D-Sub Socket 26 Position 2.28mm Solder Straight Thru-Hole 26 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
Family5749030
Number of Rows3
Number of Ports1
Number of Terminals26
Maximum Current Rating1.5A/Contact
Maximum Voltage Rating250VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingThrough Hole
PackagingTray
Pitch2.28mm
TypeD-Subminiature
Product Depth12.5mm
Product Height11.8mm
Product Length39.2mm
Termination MethodSolderable
Product TypeConnector D-Subminiature
Contact MaterialPhosphor Bronze
Contact PlatingGold Over Nickel
GenderRCP
Housing MaterialPolybutylene Terephthalate
Body PlatingNickel
Body OrientationStraight
Number of Contacts26


Report a problem
Suggest a product