Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Transistors >> MOSFETs

Mosfet, IRF9540N, TO-220ABP-CHANNEL, -100V

View IRF9540N: Transistor P Channel Power Mosfet 10V 23A TO-220AB

IRF9540N: Transistor P Channel Power Mosfet 10V 23A TO-220AB

View Larger Image
Image is representative only
Jameco Part no. 670645
Manufacturer   MAJOR BRANDS
Manufacturer no. IRF9540N
Catalog 142 , page 16
Learn more about Major Brands.
Pricing & Availability

$1.49

# of Unit Price
1+ $1.49
10+ $1.19
100+ $0.95
1000+ $0.79
  • Availability: Ship  today  

 Add to cart

TRANSISTOR, IRF9540N, P CHANNEL POWER MOSFET, 10V, 23A, TO-220AB

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
FamilyIRF9540
Channel ModeEnhancement
Channel TypeP
Maximum Continuous Drain Current23A
Maximum Drain Source Resistance0.117Ohm@10V
Maximum Drain Source Voltage100V
CategoryPower MOSFET
Maximum Gate Source Voltage±20V
Typical Fall Time51ns
Typical Gate Charge @ Vgs97nC(Max)@10V
Typical Input Capacitance @ Vds1300pF@25V
Typical Rise Time67ns
Typical Turn-Off Delay Time51ns
Typical Turn-On Delay Time15ns
Specification Value
Minimum Operating Temperature-55°C
Maximum Operating Temperature175°C
MountingThrough Hole
Pin_Count3
Supplier_PackageTO-220AB
Product Width4.69mm(Max)
Product Height8.77mm(Max)
Product Length10.54mm(Max)
Product TypeMOSFET
ConfigurationSingle
Maximum Power Dissipation140000mW
Number of Elements per Chip1


Report a problem
Suggest a product

RELATED PRODUCTS

MOSFET,IRFZ44N,TO-220ABN-CHANNEL,55V

Buy Now  $1.25


Transistor IRF640MOSFET N Channel 200 Volt

Buy Now  $1.09


Transistor IRF3205 TO-220 N Channel MOSFET

Buy Now  $1.75

Copyright ©2002 - 2015 Jameco. All Rights Reserved.