Mosfet Irf9540N To-220Abp-Channel -100V

$1.49 ea


  • Part no.: 670645
  • Manufacturer: MAJOR BRANDS
  • Manufacturer no.: IRF9540N
Pricing
# of units Price
1+ $1.49
10+ $1.19
100+ $0.95
1000+ $0.79
TRANSISTOR, IRF9540N, P CHANNEL POWER MOSFET, 10V, 23A, TO-220AB

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
FamilyIRF9540
Channel ModeEnhancement
Channel TypeP
Maximum Continuous Drain Current23A
Maximum Drain Source Resistance0.117Ohm@10V
Maximum Drain Source Voltage100V
CategoryPower MOSFET
Maximum Gate Source Voltage±20V
Typical Fall Time51ns
Typical Gate Charge @ Vgs97nC(Max)@10V
Typical Input Capacitance @ Vds1300pF@25V
Typical Rise Time67ns
Typical Turn-Off Delay Time51ns
Typical Turn-On Delay Time15ns
Minimum Operating Temperature-55°C
Maximum Operating Temperature175°C
MountingThrough Hole
Pin_Count3
Supplier_PackageTO-220AB
Product Width4.69mm(Max)
Product Height8.77mm(Max)
Product Length10.54mm(Max)
Product TypeMOSFET
ConfigurationSingle
Maximum Power Dissipation140000mW
Number of Elements per Chip1


Report a problem
Suggest a product