Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Power Switch

Power Switch Hi Side 5A 18 Pin (16+2TAB) Powerso Tape and Reel

View VNQ05XSP1613TR: Power Switch Quad Channel High Side Solid State Relay

VNQ05XSP1613TR: Power Switch Quad Channel High Side Solid State Relay


Image is representative only
ST Micro
Jameco Part no. 1424382
Manufacturer ST MICRO
Manufacturer no. VNQ05XSP1613TR
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$5.55

# of Unit Price
600+ $5.55
3000+ $5.29
6000+ $4.79
NOTE:
  • • Order in multiples of 600
  • Availability:Ship  9 Wks ARO 

 Add to cart

QUAD CHANNEL HIGH SIDE SOLID STATE RELAY


IC,VNQ05XSP1613TR,QUAD HSD 0.1
OHM

Report a problem
Suggest a product
Specification Value
FamilyVNQ05XSP16
Minimum Operating Temperature-40°C
Maximum Operating Temperature150°C
Screening LevelAutomotive
MountingSurface Mount
PackagingTape and Reel
Pin_Count18
Supplier_PackagePowerSO
Product Width9.4mm
Product Height3.3mm
Specification Value
TypeHigh Side
Product Length7.5mm
Product TypePower Switch
Number of Outputs4
Maximum Power Dissipation78000mW
Minimum Output Current5A(Max)
Supply Current10mA(Max)
Switch On Resistance0.11Ohm(Max)


Report a problem
Suggest a product

RELATED PRODUCTS

Thyristor Triac 600 Volt 15 Amp 3 Pin 3+ Tab TO-220AB Isolated

Buy Now  $1.95


Thyristor Triac 600 Volt 100 Amp 3 Pin3+ Tab TO-220AB Isolated

Buy Now  $1.59


Thyristor Triac 400 Volt 15 Amp 3 Pin 3+ Tab TO-220AB Isolated

Buy Now  $1.75

Copyright ©2002 - 2015 Jameco. All Rights Reserved.