LED Uni-Color 3Green/3Red/4Yellow 566nm/635nm/583nm 20-Pin Low Profile

$6.95 ea


  • Part no.: 1551402
  • Manufacturer: AVAGO TECHNOLOGIES
  • Manufacturer no.: HDSP-4832
Pricing
# of units Price
1+ $6.95
10+ $5.95
100+ $5.49
1000+ $4.95

3-Color LED Rectangular Bar Graph Array


10 separate elements

Features:
  • Illuminated bar width: 0.20"
  • Illuminated colors: Hi-Efficiency Red, Yellow, Green
  • Number of elements: 10
  • Number of pins/leads: 20
  • Typical forward voltage: 2.1V
  • Typical forward current: 20mA
  • Brightness: 3.5/1.9/1.9 mcd @ 10mA
  • Wavelength: 635/583/566nm

    Report a problem
    Suggest a product
  • Specification Value
    FamilyHDSP-4832
    Intensity1.9mcd|3.5mcd|1.9mcd
    LED MaterialGaP|GaAsP|GaAsP
    Lens Dimensions5.08mmx1.52mmx5.08mm
    Lens Shape TypeRectangular
    Maximum Forward Current30mA/30mA/20mA
    Maximum Forward Voltage per Color2.5V
    Maximum Power Dissipation105mW/87mW/50mW
    TypeUni-Color
    Peak Wavelength566nm/635nm/583nm
    Reverse Voltage50V/30V/40V
    Minimum Operating Temperature-20°C
    Maximum Operating Temperature85°C
    MountingThrough Hole
    Pin_Count20
    Supplier_PackageLow Profile
    Product Width10.16mm(Max)
    Product Height5.08mm
    CategoryStandard LED
    Product Length25.4mm(Max)
    Product TypeLED
    Sub-CategoryTop Mount
    Number of LEDs10
    Color3Green/3Red/4Yellow
    Dominant Wavelength571nm/626nm/585nm
    High BrightnessNo


    Report a problem
    Suggest a product