Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> DC-to-DC, Non-Isolated >> Open Frame

Austin Lynx, NON Isolated, SMT, 12V in ADJ out, Hazmat

View AXA010A0X3-SRZ: 10-14V DC I/P 0.75 to 5.5V DC O/P (Open Frame)

AXA010A0X3-SRZ: 10-14V DC I/P 0.75 to 5.5V DC O/P (Open Frame)


Image is representative only
Tyco Power Systems
Jameco Part no. 1434775
Manufacturer TYCO POWER SYSTEMS
Manufacturer no. AXA010A0X3-SRZ
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$20.35

# of Unit Price
1+ $20.35
10+ $18.69
100+ $17.59
  • Availability:Ship  8 Wks ARO 

 Add to cart

IC, 10-14V DC I/P, 0.75 TO 5.5V DC O/P, 10A O/P CURRENT, SMT NON-ISOLATED PROGRAMMABLE PWR MODULE

For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Efficiency (%)93
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)85
Length (inch)1.3
Width (inch)0.53
Specification Value
Height (inch)0.326
Primary Output Voltage (VDC)5.5
Output Current (A)10
Input Voltage (VDC)12


Report a problem
Suggest a product

RELATED PRODUCTS

POWER SUPPLY ENCAPSULATED DC-DC 1 OUTPUT 24 VOLT 0.625A 15W 5-PIN

Buy Now  $18.95


POWER SUPPLY ENCAPSULATED DC-DC 1 OUTPUT 5 VOLT 3A 15W 5-PIN

Buy Now  $18.95


POWER SUPPLY ENCAPSULATED DC-DC 1 OUTPUT 5 VOLT 2A 10W 5-PIN

Buy Now  $18.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.