Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector Wire to Board SKT 2 Position 3MM Solder Right Angle SMD Tape and Reel

View 43650-0213: 8 Bit Avr® Microcontroller with 8K Bytes in-System Programmable Flash

43650-0213: 8 Bit Avr® Microcontroller with 8K Bytes in-System Programmable Flash


Image is representative only
Molex Inc.
Jameco Part no. 1443567
Manufacturer MOLEX INC.
Manufacturer no. 43650-0213
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$1.45

# of Unit Price
320+ $1.45
1600+ $1.28
3200+ $1.16
NOTE:
  • • Order in multiples of 320
  • Availability:Ship  4 Days ARO 

 Add to cart

8-BIT AVR® MICROCONTROLLER WITH 8K BYTES IN-SYSTEM PROGRAMMABLE FLASH, 8MHZ, 2.7V TO 5.5V, C-TEMP, TQFP-44

Report a problem
Suggest a product
Specification Value
Family52991
Number of Rows2
Maximum Current Rating0.5A/Contact
Maximum Voltage Rating50VDC|50VAC
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
MountingSurface Mount
PackagingEmbossed Tape and Reel
Pitch0.5mm
Product Depth5.4mm
TypeBoard to Board
Product Height2.27mm
Specification Value
Product Length13.8mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles
Contact MaterialPhosphor Bronze
Contact PlatingGold Over Nickel
GenderRCP
Housing ColorWhite
Housing MaterialLiquid Crystal Polymer
Body OrientationStraight
Number of Contacts40


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.39


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.