Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> PCB Connectors >> FFC/FPC

Connector Ffc/Fpc Connector SKT 10 Position 2MM Solder Right Angle Thru-Hole Tray

View 52043-1019: Connector Ffc-Fpc Micro Processor Unit Hybrid DSP 32K 64 Lqfp (Ffc/Fpc)

52043-1019: Connector Ffc-Fpc Micro Processor Unit Hybrid DSP 32K 64 Lqfp (Ffc/Fpc)


Image is representative only
Molex Inc.
Jameco Part no. 1443719
Manufacturer MOLEX INC.
Manufacturer no. 52043-1019
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$1.39

# of Unit Price
3000+ $1.39
15000+ $1.24
30000+ $1.12
NOTE:
  • • Order in multiples of 3,000
  • Availability:Ship  11 Wks ARO 

 Add to cart

IC MICRO PROCESSOR UNIT HYBRID DSP 32K 64-LQFP


1.0 FPC ZIF RA HSG ASSY 10CKT,
HAZMAT

Report a problem
Suggest a product
Specification Value
Family52043
Maximum Contact Resistance20mOhm
Number of Rows1
Maximum Current Rating0.5A/Contact
Maximum Voltage Rating50V
Minimum Operating Temperature-20°C
Maximum Operating Temperature80°C
MountingThrough Hole
PackagingTray
Pitch2mm
Product Depth6.7mm
TypeFFC/FPC Connector
Specification Value
Product Height4.2mm
Product Length17.05mm
Termination MethodSolder
Product TypeConnector FFC-FPC
Contact MaterialPhosphor Bronze
Contact PlatingTin
Housing MaterialNylon 6/6
Body OrientationRight Angle
Contact GenderSKT
Number of Contacts10


Report a problem
Suggest a product

RELATED PRODUCTS

Connector FPC Connector Socket 4 Position 2.5mm Solder Straight Thru-

Buy Now  $0.45


TRIOMATE ASSY V 6P L=3.556LDFR

Buy Now  $0.45

Copyright ©2002 - 2015 Jameco. All Rights Reserved.