Heat Sink Passive DIP14/DIP16 Angle 20°C/W Black Anodized
| Jameco Part no. 1115900 | |
|---|---|
| Manufacturer | AAVID THERMALLOY |
| Manufacturer no. | 580200B00000G |
| RoHS compliant | |
| Catalog 132 , page 18 | |
- Data Sheet (current) [56 KB ]
Slide-on Heat Sink with Angled Fins
For use with 14 or 16-pin DIP packages.
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | 580200B00000G |
| Product Height | 10.42mm |
| Product Length | 22.61mm |
| Product Type | Heat Sink |
| Type | Passive |
| Device Cooled | DIP14|DIP16 |
| Specification | Value |
|---|---|
| Fin Style | Angle |
| Finish | Black Anodized |
| Thermal Resistance | 20°C/W |
| Product Depth | 15.24mm |
Report a problem
Suggest a product