Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Sample and Hold

Sample and Hold Amplifier 1 Channel 20µs 8 Pin to 99 Tray

View LF198H: Sample and Hold Amplifier 1 Channel 20µs 8 Pin to 99 Tray

LF198H: Sample and Hold Amplifier 1 Channel 20µs 8 Pin to 99 Tray

View Larger Image
Image is representative only
Texas Instruments
Jameco Part no. 1452463
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. LF198H
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$15.89

# of Unit Price
500+ $15.89
2500+ $15.09
5000+ $13.75
NOTE:
  • • Order in multiples of 500
  • Availability:Ship  11 Wks ARO 

 Add to cart

SAMPLE AND HOLD AMP


IC,LF198H,SAMPLE AND HOLD AMP


Report a problem
Suggest a product
Specification Value
FamilyLF198
Maximum Operating Temperature125°C
MountingThrough Hole
PackagingTray
Pin_Count8
Supplier_PackageTO-99
Product Width9.14mm
Product Height4.45mm
Product Length9.14mm
Specification Value
Product TypeSample and Hold
Acquisition Time20us(Typ)
Number of S/H1
Power Supply TypeDual
Minimum Dual Supply Voltage±5V
Typical Dual Supply Voltage±15V
Maximum Dual Supply Voltage±18V
Minimum Operating Temperature-55°C


Report a problem
Suggest a product

RELATED PRODUCTS

Monolithic Function Generator - XR-2206

Buy Now  $7.95


4-Channel Motor Driver 16-Pin Plastic Dip Tube

Buy Now  $2.95


Quadruple Half H Driver 16-Pin Plastic DIP Tube

Buy Now  $1.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.