3V CR1220 Lithium Coin Cell Battery

$0.69 ea


  • Part no.: 2123784
  • Manufacturer: EVERGREEN
  • Manufacturer no.: CR1220
Pricing
# of units Price
1+ $0.69
10+ $0.59
25+ $0.49
100+ $0.39

3V CR1220 Lithium Coin Cell Battery

This battery can be used with anything from personal computers, workstations and test equipment to telephones, copiers and remotes.

Features

  • Battery Type: CR1220 coin cell
  • Lithium Manganese Dioxide
  • Output: 3V @ 40mAh
  • Nominal capacity: 38mAh
  • Dimensions: 0.49" Diameter x 0.77" Thick
  • Weight: 0.8 grams



    Report a problem
    Suggest a product
  • Specification Value
    TypeLithium
    Capacity40 mAh
    Cell SizeCR1220
    ChemistryLithium Manganese Dioxide
    Voltage3V
    Voltage (V)3
    SizeCoin Cell
    CategoryBattery
    Diameter (inch)0.49
    FeaturesPressure Fit
    Battery TypePrimary


    Report a problem
    Suggest a product