Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> References

IC, LM285BXZ-1.2/NOPB, Prec Volt REF 30PPM/DEG C

View LM285BXZ-1.2/NOPB: Voltage Reference Prec Volt REF 30PPM/DEG C

LM285BXZ-1.2/NOPB: Voltage Reference Prec Volt REF 30PPM/DEG C

View Larger Image
Image is representative only
Texas Instruments
Jameco Part no. 1464325
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. LM285BXZ-1.2/NOPB
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$1.89

# of Unit Price
5+ $1.89
25+ $1.79
50+ $1.68
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  10 Wks ARO 

 Add to cart




IC,LM285BXZ-1.2/NOPB,PREC VOLT
REF 30PPM/DEG C

Report a problem
Suggest a product
Specification Value
FamilyLM285
Output Voltage1.235V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingThrough Hole
PackagingBox
Pin_Count3
Supplier_PackageTO-92
Product Height5.2mm(Max)
Product Length5.2mm(Max)
Specification Value
Reference TypePrecision
Product Width4.19mm(Max)
Product TypeVoltage Reference
TopologyShunt
Initial Accuracy1%
Load Regulation10mV
Maximum Output Current20mA
Maximum Temperature Coefficient30ppm/C


Report a problem
Suggest a product

RELATED PRODUCTS

Voltage Reference Precision 5 Volt 10 mA 8-Pin Plastic DIP N

Buy Now  $7.75


Voltage Reference Precision 10 Volt 10 mA 8-Pin Plastic DIP N

Buy Now  $7.75


IC,AD581JH, AD581JH,TO-5/3, VO

Buy Now  $20.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.