Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Interface >> Motor / Motion Control

Dual Full Bridge Motor Driver 48 Volt 38 Pin (36+2TAB) Powerso Tube

View L6206PD: Dual Full Bridge Motor Driver (Interface)

L6206PD: Dual Full Bridge Motor Driver (Interface)


Image is representative only
ST Micro
Jameco Part no. 1470178
Manufacturer ST MICRO
Manufacturer no. L6206PD
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$10.65

# of Unit Price
1+ $10.65
10+ $9.79
100+ $8.89
  • Availability:Ship  4 Days ARO 

 Add to cart

Dual Full Bridge Motor Driver


Features:

  • Programmable high side overcurrent detection and protection
  • Diagnostic output
  • Paralleled operation
  • Cross conduction protection
  • Thermal shutdown
  • Under voltage lockout
  • Integrated fast free wheeling diodes

    Specifications:

  • Operating temperature: -40°C to 150°C
  • Mounting: surface mount
  • Dimensions: 16mm (L) x 11.1mm (W) x 3.3mm (H) (max)
  • Pin count: 38-Pin
  • Shutdown threshold: 6V
  • Minimum operating supply voltage: 8V
  • Typical operating supply voltage: 48V
  • Maximum operating supply voltage: 52V

    Report a problem
    Suggest a product
  • Specification Value
    FamilyL6206
    Maximum Operating Temperature150°C
    MountingSurface Mount
    PackagingTube
    Pin_Count38
    Supplier_PackagePowerSO
    Product Width11.1mm(Max)
    Product Height3.3mm(Max)
    Product Length16mm(Max)
    Specification Value
    Product TypeMotion Motor Control
    TypeDual Full Bridge Motor Driver
    Shutdown Threshold6V
    Minimum Operating Supply Voltage8V
    Typical Operating Supply Voltage48V
    Maximum Operating Supply Voltage52V
    Minimum Operating Temperature-40°C


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    L297/1 - Stepper Motor Controller DIP-20

    Buy Now  $8.95


    DMOS Full Bridge Motor Driver 36 Volt 11-Pin (11+Tab)

    Buy Now  $7.49


    IC,L6208N,DUAL STEP MTR DRIV <

    Buy Now  $11.69

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.