Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Interface >> Motor / Motion Control

IC, L6208PD, Dual Step MTR Driv

View L6208PD: Dmos Driver for Bipolar Stepper Motor (Interface)

L6208PD: Dmos Driver for Bipolar Stepper Motor (Interface)

View Larger Image
Image is representative only
ST Micro
Jameco Part no. 1470215
Manufacturer ST MICRO
Manufacturer no. L6208PD
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$12.85

# of Unit Price
1+ $12.85
10+ $11.75
100+ $10.69
  • Availability:Ship  8 Wks ARO 

 Add to cart

DMOS Driver for Bipolar Stepper Motor


Features:
  • Operating supply voltage: 8 to 52V
  • 5.6A output peak current (2.8A rms)
  • RDS(ON) 0.3Ω
  • Operating frequency up to 100kHz
  • Non-dissipative overcurrent protection
  • Dual independent constant toff PWM current controllers
  • Fast/slow decay mode selection
  • Decoding logic for stepper motor full and half step drive
  • Cross conduction protection
  • Thermal shutdown
  • Under-voltage lockout
  • Integrated fast free-wheeling diodes

    Report a problem
    Suggest a product
  • Specification Value
    FamilyL6208
    Maximum Operating Temperature150°C
    MountingSurface Mount
    Pin_Count24
    Supplier_PackageSO
    Product Width7.6mm(Max)
    Product Height2.35mm(Max)
    Specification Value
    Product Length15.6mm(Max)
    Product TypeMotion Motor Control
    TypeBipolar Stepper Motor Driver
    Minimum Operating Supply Voltage8V
    Maximum Operating Supply Voltage52V
    Minimum Operating Temperature-40°C


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    L297/1 - Stepper Motor Controller DIP-20

    Buy Now  $8.95


    DMOS Full Bridge Motor Driver 36 Volt 11-Pin (11+Tab)

    Buy Now  $7.49


    IC,L6208N,DUAL STEP MTR DRIV <

    Buy Now  $11.69

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.