IC,L6208PD,DUAL STEP MTR DRIV

$12.89 ea


  • Part no.: 1470215
  • Manufacturer: ST MICROELECTRONICS
  • Manufacturer no.: L6208PD
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $12.89
10+ $11.85
100+ $10.75

DMOS Driver for Bipolar Stepper Motor


Features:
  • Operating supply voltage: 8 to 52V
  • 5.6A output peak current (2.8A rms)
  • RDS(ON) 0.3Ω
  • Operating frequency up to 100kHz
  • Non-dissipative overcurrent p

    Report a problem
    Suggest a product
  • Specification Value
    FamilyL6208
    TypeBipolar Stepper Motor Driver
    Minimum Operating Supply Voltage8V
    Maximum Operating Supply Voltage52V
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature150°C
    MountingSurface Mount
    Pin_Count24
    Supplier_PackageSO
    Product Width7.6mm(Max)
    Product Height2.35mm(Max)
    Product Length15.6mm(Max)
    Product TypeMotion Motor Control


    Report a problem
    Suggest a product