Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Interface >> Motor / Motion Control

3 Phase Brushless DC Motor Controller 42 Volt 38 Pin 36 +2 Tab Power so Tube

View L6235PD: 3 Phase Brushless DC Motor Controller 42 Volt 36 Pin Powerso

L6235PD: 3 Phase Brushless DC Motor Controller 42 Volt 36 Pin Powerso


Image is representative only
ST Microelectronics
Jameco Part no. 1470291
Manufacturer ST MICROELECTRONICS
Manufacturer no. L6235PD
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$10.09

# of Unit Price
1+ $10.09
10+ $9.25
100+ $8.39
  • Availability: Ship  in 3 days  

 Add to cart

3-Phase Brushless DC Motor Controller 42 Volt 36-Pin PowerSO

Report a problem
Suggest a product
Specification Value
FamilyL6235
Maximum Operating Temperature150°C
MountingSurface Mount
PackagingTube
Pin_Count38
Supplier_PackagePowerSO
Product Width11.1mm(Max)
Product Height3.3mm(Max)
Product Length16mm(Max)
Specification Value
Product TypeMotion Motor Control
Type3-Phase Brushless DC Motor Controller
Shutdown Threshold6V
Minimum Operating Supply Voltage12V
Typical Operating Supply Voltage42V
Maximum Operating Supply Voltage52V
Minimum Operating Temperature-40°C


Report a problem
Suggest a product

RELATED PRODUCTS

L297/1 - Stepper Motor Controller DIP-20

Buy Now  $7.95


IC,L6208N,DUAL STEP MTR DRIV <

Buy Now  $11.75


DMOS Full Bridge PWM Motor Driver 48 Volt 20-Pin Small Outline Tube

Buy Now  $8.85

Copyright ©2002 - 2016 Jameco. All Rights Reserved.