Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Interface >> Motor / Motion Control

3 Phase Brushless DC Motor Controller 42 Volt 38 Pin 36 +2 Tab Power so Tube

View L6235PD: Dmos Driver for Three-Phase Brushless DC Motor (Interface)

L6235PD: Dmos Driver for Three-Phase Brushless DC Motor (Interface)


Image is representative only
ST Micro
Jameco Part no. 1470291
Manufacturer ST MICRO
Manufacturer no. L6235PD
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$10.05

# of Unit Price
1+ $10.05
10+ $9.19
100+ $8.35
  • Availability:Ship  5 Days ARO 

 Add to cart

DMOS DRIVER FOR THREE-PHASE BRUSHLESS DC MOTOR


IC,L6235PD,DUAL STEP MTR DRIV


Report a problem
Suggest a product
Specification Value
FamilyL6235
Maximum Operating Temperature150°C
MountingSurface Mount
PackagingTube
Pin_Count38
Supplier_PackagePowerSO
Product Width11.1mm(Max)
Product Height3.3mm(Max)
Product Length16mm(Max)
Specification Value
Product TypeMotion Motor Control
Type3-Phase Brushless DC Motor Controller
Shutdown Threshold6V
Minimum Operating Supply Voltage12V
Typical Operating Supply Voltage42V
Maximum Operating Supply Voltage52V
Minimum Operating Temperature-40°C


Report a problem
Suggest a product

RELATED PRODUCTS

L297/1 - Stepper Motor Controller DIP-20

Buy Now  $8.95


DMOS Full Bridge Motor Driver 36 Volt 11-Pin (11+Tab)

Buy Now  $7.49


IC,L6208N,DUAL STEP MTR DRIV <

Buy Now  $11.69

Copyright ©2002 - 2015 Jameco. All Rights Reserved.