Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Soldering Equipment >> Soldering/De-Soldering Station

600W Surface Mount Rework Station

View LF-852D: 600W Surface Mount Rework Station

LF-852D: 600W Surface Mount Rework Station

View Larger Image
Image is representative only
Xytronic Industries Ltd.
Jameco Part no. 2128032
Manufacturer XYTRONIC INDUSTRIES
Manufacturer no. LF-852D
  RoHS compliant
Catalog 152 , page 127
Pricing & Availability

$209.95

# of Unit Price
1+ $209.95
5+ $194.95
  • Availability: Ship Today  

 Add to cart

600W Surface Mount Rework Station

Features:

  • A long-life high power (600Watts) ceramic heater ensures accurate and sufficient heat where you need it
  • Air flow is continuously adjustable
  • Electronically controlled temperature system with Digital Readout in preset and actual temperature
  • Auto-cooling design: When the power switch is turned off, the cooling system will begin to work automatically
  • The same nozzle can be used for soldering and desoldering
  • ESD safe
  • Sensor/Pump Failed Detection: If sensor circuit fails, the heater power is shut down
  • Temperature "Lock-Out" feature: The temperature can be locked with a password code - for production line management*
  • Input: 100-120VAC @ 60Hz
  • Pump: Diaphragm 115V or 120V / 230V or 240V
  • Air Flow: 1.5-40 L/min.
  • Temperature Range: 100°C to 480°C (212°F to 896°F)
  • Size: 11.1"W x 4.72"H x 7.48"D (283 x 120 x 190mm)

    Includes:

  • 5 stainless steel, anti-magnetic tweezers
  • 4 air nozzles (focus hoods)
  • IC extractor
  • Replacement heating element

    Available Nozzle Tip Accessories:

  • QFP 14mm²
  • PLCC 17.5mm²
  • SOP 8.6mm x 18mm

    *Note: If the password reset does not work as per the user's manual, you may be able to bypass the temperature setting by turning it off and let it cool for a little. Then hold the button to change the temperature while turning it back on.



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    1000 Watt ESD Safe Surface Mount Hot Air Rework Station

    Buy Now  $249.95


    900W Hot-Air SMD Rework System with Fume Extractor

    Buy Now  $569.95


    SMD Re-Work Station Soldering Desoldering And Hot Air Function

    Buy Now  $299.95

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.