Power Supply Table Top Switching 10 Watt 5VDC@2A F2 2.1mmx5.5mm without Cord UL/CEc

$9.95 ea


  • Part no.: 309876
  • Manufacturer: ARNDT ELECTRONICS
  • Manufacturer no.: GI12-US0520
Pricing
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95
3-Wire AC Input Regulated AC-to-DC Switching Table-Top Power Supply

5 Volts @ 2 Amps

Features:
  • Output connector: 2.1mm x 5.5mm straight female center positive
  • Input: 100-240VAC @ 50-60Hz
  • Size: 2.6"L x 1.9"W x 1.3"H
  • Weight: 0.4 lbs.
  • Case color: Black
  • DC output cord length: 6 feet
  • AC input cord not included (Recommended: 38050)
  • Agency approvals: UL/CUL/TUV/CE

    Report a problem
    Suggest a product
  • Specification Value
    FamilyGQ65
    Maximum Input Current (A)0.3
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.1mm x 5.5mm
    PolarityCenter Positive
    Number of Outputs1
    Product TypeAC to DC Power Supply
    MFR Product FamilyGI12
    Efficiency (%)70
    AC Power CordNOT INCLUDED, RECOMMEND 38050
    Operating Temperature-Min (Cel)0
    Operating Temperature-Max (Cel)40
    Length (inch)2.6
    Width (inch)1.9
    Height (inch)1.3
    Agency ApprovalsUL/CUL/TUV/CE
    ColorBlack
    TypeAuto Switching
    StyleDesktop Adapter
    Primary Output Voltage (VDC)5
    Output Current (A)2
    Maximum Output Power (W)10
    Input Voltage (VAC)100 to 240
    Input Frequency50 to 60


    Report a problem
    Suggest a product