Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Memory >> EPROM

R

Nanoseconds Eprom IC 28 Pin DIP 150 Nanoseconds 27C512-15 64K X 8 5 Volts

View 27C512-15: Eprom 64K X 8 150NS 5V DIP-28 (Memory)

27C512-15: Eprom 64K X 8 150NS 5V DIP-28 (Memory)

View Larger Image
Image is representative only
Jameco Part no. 39781
Manufacturer   MAJOR BRANDS
Manufacturer no. 27C512-15
Catalog 151 , page 6
Learn more about Major Brands.

  • WINBOND  [161 KB ]
  • ST MICRO  [155 KB ]
  • Atmel  [181 KB ]
  • Representative Datasheet, MFG may vary

Pricing & Availability

$2.75

# of Unit Price
1+ $2.75
10+ $2.49
100+ $2.25
  • Availability:Ship  1 Days ARO 

 Add to cart

IC, 27C512-15, EPROM, 64k x 8, 150ns, 5V, DIP-28


IC,EPROM,27C512-15,Vp:12.5V
64kx8,DIP-28,150ns

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

5 VOLT 4KX8 DIP-24 250 NANOSECONDS EPROM

Buy Now  $4.95


EPROM UV 512K-Bit 64K x 8 120ns 28-Pin FDIPW

Buy Now  $4.19


EPROM U Volt 256K-Bit 32K x 8 120ns 28-Pin CFDIPWB Tube

Buy Now  $4.25

Copyright ©2002 - 2015 Jameco. All Rights Reserved.