6A05-B,RECTIFIER STANDARD RECO
VERY NS, TSOP54

1538478

$0.39 ea


  • Part no.: 1538478
  • Manufacturer: DIODES INC.
  • Manufacturer no.: 6A05-B
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
2000+ $0.39
10000+ $0.33
20000+ $0.30
NOTE:
  • Order in multiples of 2,000
Diode Switching 50 Volt 6A 2-Pin Case R-6 Bulk


6A05-B,RECTIFIER STANDARD RECO
VERY NS, TSOP54

Report a problem
Suggest a product
Specification Value
ApplicationGENERAL PURPOSE
TypeRECTIFIER DIODE
Average Forward Current-Max (A)6
Non-rep Pk Forward Current-Max (A)400
[email protected] Reflow Temperature-Max (s)5
Peak Reflow Temperature (Cel)245
JESD-30 CodeO-LALF-W2
ConfigurationSINGLE
Number of Elements1
Number of Terminals2
Terminal FormWIRE
Terminal PositionAXIAL
Number of Phases1
Package Body MaterialGLASS
Package ShapeROUND
Package StyleLONG FORM
Surface MountNO
Moisture Sensitivity Level1
Terminal FinishTIN
Diode Element MaterialSILICON
JESD-97 Codee3
Case ConnectionISOLATED


Report a problem
Suggest a product