Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> Rectifiers Selection

6A2 T, Rectifier Standard Recov ERY NS, TSOP48

View 6A2-T: Wire Diode Switching 200 Volt 6A 2 Pin Case R-6 T

6A2-T: Wire Diode Switching 200 Volt 6A 2 Pin Case R-6 T


Image is representative only
Diodes Inc.
Jameco Part no. 1538540
Manufacturer DIODES INC.
Manufacturer no. 6A2-T
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.25

# of Unit Price
500+ $0.25
2500+ $0.19
5000+ $0.18
NOTE:
  • • Order in multiples of 500
  • Availability: Ship  in 2 days  

 Add to cart

Diode Switching 200 Volt 6A 2-Pin Case R-6


6A2-T,RECTIFIER STANDARD RECOV
ERY NS, TSOP48

Report a problem
Suggest a product
Specification Value
ApplicationGENERAL PURPOSE
JESD-30 CodeO-PALF-W2
ConfigurationSINGLE
Number of Elements1
Number of Terminals2
Terminal FormWIRE
Terminal PositionAXIAL
Number of Phases1
Package Body MaterialPLASTIC/EPOXY
Package ShapeROUND
Package StyleLONG FORM
Surface MountNO
Specification Value
Moisture Sensitivity Level1
TypeRECTIFIER DIODE
Terminal FinishTIN
Diode Element MaterialSILICON
JESD-97 Codee3
Case ConnectionISOLATED
Average Forward Current-Max (A)6
Non-rep Pk Forward Current-Max (A)400
Time@Peak Reflow Temperature-Max (s)5
Peak Reflow Temperature (Cel)245
Rep Pk Reverse Voltage-Max (V)200


Report a problem
Suggest a product

RELATED PRODUCTS

Diode Standard Recovery Rectifier 1K Volt 6A 2-Pin Case R-6 Bulk

Buy Now  $0.55


1N5400-B,RECTIFIER STANDARD

Buy Now  $0.15


Diode Rectifier Bridge Single 400 Volt 35A 4-Pin Case GBPC Bulk

Buy Now  $2.69

Copyright ©2002 - 2016 Jameco. All Rights Reserved.