Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> Rectifiers Selection

B2100-13 F, Schottky Rectifier SMB 2.0A 0.1X0.17, TR

View B2100-13-F: C Bend 2A 100V Silicon Rectifier Diode

B2100-13-F: C Bend 2A 100V Silicon Rectifier Diode


Image is representative only
Diodes Inc.
Jameco Part no. 1538742
Manufacturer DIODES INC.
Manufacturer no. B2100-13-F
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.25

# of Unit Price
3000+ $0.25
15000+ $0.18
30000+ $0.16
NOTE:
  • • Order in multiples of 3,000
  • Availability:Ship  5 Days ARO 

 Add to cart

2 A, 100 V, SILICON, RECTIFIER DIODE


B2100-13-F,SCHOTTKY RECTIFIER
SMB 2.0A 0.1X0.17,TR

Report a problem
Suggest a product
Specification Value
ApplicationEFFICIENCY
JESD-30 CodeR-PDSO-C2
ConfigurationSINGLE
Number of Elements1
Number of Terminals2
Terminal FormC BEND
Terminal PositionDUAL
Number of Phases1
Package Body MaterialPLASTIC/EPOXY
Package ShapeRECTANGULAR
Package StyleSMALL OUTLINE
Surface MountYES
Moisture Sensitivity Level1
Specification Value
TypeRECTIFIER DIODE
Terminal FinishMATTE TIN
Diode Element MaterialSILICON
JESD-97 Codee3
Additional FeatureLOW POWER LOSS, FREE WHEELING DIODE
TechnologySCHOTTKY
Average Forward Current-Max (A)2
Non-rep Pk Forward Current-Max (A)50
Time@Peak Reflow Temperature-Max (s)5
Peak Reflow Temperature (Cel)245
Rep Pk Reverse Voltage-Max (V)100


Report a problem
Suggest a product

RELATED PRODUCTS

Diode Schottky 20 Volt 1A 2-Pin DO-41

Buy Now  $0.14


Diode Schottky 40 Volt 1A 2-Pin DO-41

Buy Now  $0.14


Diode Schottky 40 Volt 3A 2-Pin DO-201AD

Buy Now  $0.16

Copyright ©2002 - 2015 Jameco. All Rights Reserved.