B2100-13-F,SCHOTTKY RECTIFIER
SMB 2.0A 0.1X0.17,TR

1538742

$0.25 ea


  • Part no.: 1538742
  • Manufacturer: DIODES INC.
  • Manufacturer no.: B2100-13-F
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
3000+ $0.25
15000+ $0.18
30000+ $0.16
NOTE:
  • • Order in multiples of 3,000
Diode Schottky 100 Volt 2A 2-Pin SMB


B2100-13-F,SCHOTTKY RECTIFIER
SMB 2.0A 0.1X0.17,TR

Report a problem
Suggest a product
Specification Value
ApplicationEFFICIENCY
JESD-30 CodeR-PDSO-C2
ConfigurationSINGLE
Number of Elements1
Number of Terminals2
Terminal FormC BEND
Terminal PositionDUAL
Number of Phases1
Package Body MaterialPLASTIC/EPOXY
Package ShapeRECTANGULAR
Package StyleSMALL OUTLINE
Surface MountYES
Moisture Sensitivity Level1
TypeRECTIFIER DIODE
Terminal FinishMATTE TIN
Diode Element MaterialSILICON
JESD-97 Codee3
Additional FeatureLOW POWER LOSS, FREE WHEELING DIODE
TechnologySCHOTTKY
Average Forward Current-Max (A)2
Non-rep Pk Forward Current-Max (A)50
Time@Peak Reflow Temperature-Max (s)5
Peak Reflow Temperature (Cel)245
Rep Pk Reverse Voltage-Max (V)100


Report a problem
Suggest a product