Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> Rectifiers Selection

B350A-13 F, Schottky Rectifier SMA 3.0A 40V Rohs 2.5K

View B350A-13-F: C Bend 3A 50V Silicon Rectifier Diode

B350A-13-F: C Bend 3A 50V Silicon Rectifier Diode


Image is representative only
Diodes Inc.
Jameco Part no. 1538890
Manufacturer DIODES INC.
Manufacturer no. B350A-13-F
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.25

# of Unit Price
5000+ $0.25
25000+ $0.19
50000+ $0.17
NOTE:
  • • Order in multiples of 5,000
  • Availability:Ship  6 Wks ARO 

 Add to cart

3 A, 50 V, SILICON, RECTIFIER DIODE


B350A-13-F,SCHOTTKY RECTIFIER
SMA 3.0A 40V ROHS 2.5K

Report a problem
Suggest a product
Specification Value
ApplicationEFFICIENCY
JESD-30 CodeR-PDSO-C2
ConfigurationSINGLE
Number of Elements1
Number of Terminals2
Terminal FormC BEND
Terminal PositionDUAL
Number of Phases1
Package Body MaterialPLASTIC/EPOXY
Package ShapeRECTANGULAR
Package StyleSMALL OUTLINE
Surface MountYES
Moisture Sensitivity Level1
Specification Value
TypeRECTIFIER DIODE
Terminal FinishMATTE TIN
Diode Element MaterialSILICON
JESD-97 Codee3
Additional FeatureFREE WHEELING DIODE, LOW POWER LOSS
TechnologySCHOTTKY
Average Forward Current-Max (A)3
Non-rep Pk Forward Current-Max (A)100
Time@Peak Reflow Temperature-Max (s)5
Peak Reflow Temperature (Cel)245
Rep Pk Reverse Voltage-Max (V)50


Report a problem
Suggest a product

RELATED PRODUCTS

Thyristor Put 40 Volt 5 Amp 3 Pin TO-92 Bulk

Buy Now  $0.29


Diode Standard Recovery Rectifier 1K Volt 6A 2-Pin Case R-6 Bulk

Buy Now  $0.49


1N5400-B,RECTIFIER STANDARD

Buy Now  $0.15

Copyright ©2002 - 2015 Jameco. All Rights Reserved.